Texas Instruments DAC7731EC/1K

Serial Input Loading 3 Us Settling Time 16-BIT Dac PDSO24
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins24
Technical
Conversion Rate172 ksps
Differential Nonlinearity1 LSB
Dual Supply Voltage15 V
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Dual Supply Voltage15.75 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current4 mA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape and Reel
PolarityBipolar, Unipolar
Power Consumption100 mW
Resolution2 B
Sampling Rate172 ksps
Settling Time5 µs
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7731EC/1K.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages10 years ago
Datasheet22 pages14 years ago
Datasheet8 pages21 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
iiiC
Datasheet22 pages11 years ago

Alternate Parts

Price @ 1000
$ 12.435
$ 17.31
Stock
268,155
268,794
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
11.4 V
Max Supply Voltage
-
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7731EC/1K.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7731EC/1K provided by its distributors.

SERIAL INPUT LOADING 3 us SETTLING TIME 16-BIT DAC PDSO24
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V eference and Serial I/F 24-SSOP -40 to 85
DAC 1-CH R-2R 16-bit 24-Pin SSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:5µs; Update Rate:0.172MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7731EC1K

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins24
Technical
Conversion Rate172 ksps
Differential Nonlinearity1 LSB
Dual Supply Voltage15 V
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Dual Supply Voltage15.75 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current4 mA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape and Reel
PolarityBipolar, Unipolar
Power Consumption100 mW
Resolution2 B
Sampling Rate172 ksps
Settling Time5 µs
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7731EC/1K.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages10 years ago
Datasheet22 pages14 years ago
Datasheet8 pages21 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
iiiC
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago