Texas Instruments DAC7664YT

Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85
Production

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Weight342.689036 mg
Technical
Conversion Rate100 ksps
Differential Nonlinearity3 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation18 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current4 mA
Number of Bits16
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityBipolar, Unipolar
Power Consumption18 mW
Resolution2 B
Sampling Rate100 ksps
Settling Time12 µs
Supply TypeDual
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7664YT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages24 years ago
Mouser
Datasheet31 pages16 years ago
DigiKey
Datasheet31 pages16 years ago

Inventory History

3 month trend:
-3.28%

Alternate Parts

Price @ 1000
$ 32.7
$ 18.96
$ 18.96
Stock
99,769
86,393
86,393
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Bits
16
16
16
Settling Time
12 µs
15 µs
15 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7664YT.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7664YT provided by its distributors.

Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85
PARALLEL WORD INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PQFP64
64-LQFP Voltage - Buffered R-2R DAC7664 digital to analog converter 5V 15mus 100ksps 3LSB
DAC 4-CH R-2R 16-bit 64-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:12µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:64-LQFP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Weight342.689036 mg
Technical
Conversion Rate100 ksps
Differential Nonlinearity3 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation18 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current4 mA
Number of Bits16
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityBipolar, Unipolar
Power Consumption18 mW
Resolution2 B
Sampling Rate100 ksps
Settling Time12 µs
Supply TypeDual
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7664YT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages24 years ago
Mouser
Datasheet31 pages16 years ago
DigiKey
Datasheet31 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago