Texas Instruments DAC7634EB/1K

16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Datasheet

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins48
Weight600.301152 mg
Technical
Conversion Rate89 ksps
Differential Nonlinearity2 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)3 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityBipolar, Unipolar
Power Consumption7.5 mW
Resolution2 B
Sampling Rate89 ksps
Settling Time10 µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7634EB/1K.

Newark
Datasheet31 pages16 years ago
DigiKey
Datasheet31 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.4
$ 38.355
$ 38.355
Stock
89,567
256,091
256,091
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7634EB/1K.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7634EB/1K provided by its distributors.

16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.089MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:48-SSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7634EB1K

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins48
Weight600.301152 mg
Technical
Conversion Rate89 ksps
Differential Nonlinearity2 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)3 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityBipolar, Unipolar
Power Consumption7.5 mW
Resolution2 B
Sampling Rate89 ksps
Settling Time10 µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7634EB/1K.

Newark
Datasheet31 pages16 years ago
DigiKey
Datasheet31 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago