Texas Instruments DAC7614PBG4

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Number of Pins16
Weight1.053808 g
Technical
Conversion Rate89 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation20 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current-1.6 mA
Number of Bits12
Number of Converters4
Number of DAC Channels4
Output TypeVoltage
Power Consumption15 mW
Resolution1.5 B
Sampling Rate89 ksps
Settling Time10 µs
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7614PBG4.

Newark
Datasheet17 pages14 years ago
Texas Instruments
Datasheet17 pages16 years ago

Alternate Parts

Price @ 1000
$ 15.05
$ 15.05
Stock
1
67,246
67,246
Authorized Distributors
0
1
1
Case/Package
N
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7614PBG4.

Descriptions

Descriptions of Texas Instruments DAC7614PBG4 provided by its distributors.

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
DAC 4-CH R-2R 12-bit 16-Pin PDIP Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:5µs; Update Rate:0.089MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageN
Number of Pins16
Weight1.053808 g
Technical
Conversion Rate89 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation20 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current-1.6 mA
Number of Bits12
Number of Converters4
Number of DAC Channels4
Output TypeVoltage
Power Consumption15 mW
Resolution1.5 B
Sampling Rate89 ksps
Settling Time10 µs
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7614PBG4.

Newark
Datasheet17 pages14 years ago
Texas Instruments
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago