Texas Instruments DAC7578SPW

DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Technical
Conversion Rate55.55 ksps
Differential Nonlinearity0.25 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Power Dissipation7.7 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current860 µA
Number of Bits12
Number of Channels8
Number of Converters8
Number of DAC Channels8
Output TypeVoltage
PackagingCut Tape
PolarityBipolar, Unipolar
Power Consumption3.4 mW
Resolution1.5 B
Sampling Rate55.55 ksps
Schedule B8542390000
Settling Time7 µs
Supply TypeSingle
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7578SPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet55 pages13 years ago
Datasheet55 pages8 years ago
Datasheet55 pages12 years ago
Newark
Datasheet55 pages11 years ago
SHENGYU ELECTRONICS
Datasheet56 pages2 years ago
iiiC
Datasheet137 pages11 years ago

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 7.39
$ 6.46
Stock
302,786
414,724
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7578SPW.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7578SPW provided by its distributors.

DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube
12-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
Digital to Analog Converters - DAC 12B,Octal Ch,Vlt Out 2-Wire Inter DAC
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16
IC, DAC, 12BIT, I2C, OCTAL, 16TSSOP; Résolution (Bits): 12bit; Taux d'échantillonnage: 188.88kSPS; Interface de données: I2C; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 1
Ic, Dac, 12Bit, I2C, Octal, 16Tssop; Resolution (Bits):12Bit; Sampling Rate:188.88Ksps; Data Interface:I2C; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7578SPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Technical
Conversion Rate55.55 ksps
Differential Nonlinearity0.25 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Power Dissipation7.7 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current860 µA
Number of Bits12
Number of Channels8
Number of Converters8
Number of DAC Channels8
Output TypeVoltage
PackagingCut Tape
PolarityBipolar, Unipolar
Power Consumption3.4 mW
Resolution1.5 B
Sampling Rate55.55 ksps
Schedule B8542390000
Settling Time7 µs
Supply TypeSingle
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7578SPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet55 pages13 years ago
Datasheet55 pages8 years ago
Datasheet55 pages12 years ago
Newark
Datasheet55 pages11 years ago
SHENGYU ELECTRONICS
Datasheet56 pages2 years ago
iiiC
Datasheet137 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago