Texas Instruments DAC7512N/250

Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 12-Bit Serial Input

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
DAC7512N/250**MULT1 182 Buy Now »
USD
3.74 3.26 2.84 2.84 2.84
DAC7512N/250 9,750 Buy Now »
USD
2.19 2.03
Verical 2
DAC7512N/250 9,750 Buy Now »
USD
2.16 2.03
DAC7512N/250 182 Buy Now »
USD
3.26 2.84 2.84 2.84
Digi-Key 3
DAC7512NCT-ND 3,876 Buy Now »
USD
4.64 4.17 3.42 3.42 3.42
DAC7512NDKR-ND 3,876 Buy Now »
USD
4.64 4.17 3.42 3.42 3.42
DAC7512NTR-ND 3,000 Buy Now »
USD
2.82 2.18
Avnet
DAC7512N/250 0 ··
USD
2.40 2.19
TI store
DAC7512N/250 2,093 Buy Now »
USD
4.76 4.25 3.49 2.00 2.00
Newark 2
74C9152 361 Buy Now »
USD
4.51 4.05 3.32 3.32 3.32
28X3367 500 Buy Now »
USD
2.13 2.13
Chip One Stop Japan
C1S746201979955 182 Buy Now »
JPY
503.00 382.00 281.00 281.00 281.00
Mouser
595-DAC7512N/250 1,051 Buy Now »
USD
4.50 3.82 3.31 2.37 2.25
Rochester Electronics
DAC7512N/250 2,616 Buy Now »
USD
3.08 3.08 2.74 2.50 2.50
Farnell 3
9547436 361 Buy Now »
GBP
2.99 2.68 2.20 2.20 2.20
2435727 250 Buy Now »
GBP
1.57 1.55
2411914 500 Buy Now »
GBP
2.56 2.34
element14 APAC 3
9547436 461 Buy Now »
SGD
7.28 6.18 5.36 3.84 3.35
2435727 250 Buy Now »
SGD
3.55 3.25
2411914 500 Buy Now »
SGD
5.25 4.97
Avnet Europe
DAC7512N/250 759 Buy Now »
EUR
2.33 2.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
DAC7512N/250 231 ··
SPEC
DAC7512N/250 83 ··
Direct Components
DAC7512N/250 7 Send RFQ »
JieJie Electronics
DAC7512N/250 19,700 ··
Abacus Technologies
DAC7512N/250 6,858 ··
Ewing Components
DAC7512N/250 7,041 Send RFQ »
GreenTree Electronics
DAC7512N250 3,759 Send RFQ »
Distrelec
DAC7512N/250 250 Buy Now »
EUR
4.28 4.28 3.14 3.14 3.14
RS Components
6621451 81 Buy Now »
GBP
3.52 3.52 2.60 2.19 2.19
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DAC7512N/250 Contact ··
USD
3.97 3.97 3.97
Touchstone Systems
DAC7512N/250 Contact Send RFQ »
North Star Micro
DAC7512N/250 Contact ··
SemiconductorPLUS
DAC7512N/250 Contact ··
XS Micro
DAC7512N/250 Contact ··

Descriptions

DAC 1-CH Resistor-String 12-Bit 6-Pin SOT-23 T/R
Chip One Stop Japan
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 95KSPS, SOT-23-6, FULL REEL
element14 APAC
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R
Verical
IC 12-BIT R-R D/A CONV SOT-23-6
Digi-Key
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 12-Bit Serial Input
Mouser
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R
Avnet
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 95KSPS, SOT-23-6, FULL REEL
Farnell
DAC Single Resistor-String 12-Bit 6-Pin
RS Components
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:10µs; Update Rate:0.095MSPS; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Rail-to-Rail; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
Newark
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 6-SOT-23 -40 to 105
Texas Instruments
D/A converter IC [Texas Instruments] DAC7512N/250 D/A converter IC
Distrelec
IC 12-BIT R-R D/A CONV SOT-23-6 - DAC7512N/250
iiiC
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23
SPEC

Technical Specifications

Number of Outputs 1
Packaging Tape & Reel (TR)
Sample Rate 95 µHz
Lifecycle Status Active
Supply Voltage (DC) 2.7 V 5.5 V (max)
Supply Current 135 µA
Power Rating 345 mW
Number of Pins 6
Mounting Type Surface Mount
Number of Bits 12
RoHS Compliant
REACH SVHC Compliance No SVHC
Power Consumption 345 µW
Lead-Free Status Lead Free
Thermal Shutdown No
Case / Package / Footprint SOT-23

Documents

Texas Instruments
Official datasheet
Datasheet 22 pages 8 years ago
Technical Drawing 2 pages 2 years ago
element14 APAC
Datasheet 24 pages 5 years ago
Datasheet 25 pages 2 years ago
Datasheet 25 pages 2 years ago
element14
Datasheet 22 pages 7 years ago
Jameco
Datasheet 23 pages 7 years ago
Sierra IC
Datasheet 18 pages 14 years ago
Digi-Key
Datasheet 17 pages 14 years ago
iiiC
Datasheet 24 pages 4 years ago
Newark
Datasheet 20 pages 14 years ago
Arrow
Datasheet 24 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI DAC7512N/250
TEXAS DAC7512N/250
TEXAS INST DAC7512N/250
TEXAS INSTR DAC7512N/250
TEXAS INSTRUMENT DAC7512N/250
TEXAS INS DAC7512N/250
TEXAS INSTRUMENTS INC DAC7512N/250
TEX DAC7512N/250
TEXAS INSTRUMEN DAC7512N/250
TEXAS INSTRU DAC7512N/250
TI/NS DAC7512N/250
TEXINS DAC7512N/250
TEXAS INSTRUMENTS INCORPORATED DAC7512N/250
TEXASIN DAC7512N/250
Texas Instruments (TI) DAC7512N/250
TEAXS DAC7512N/250
TEXAS INTRUMENTS DAC7512N/250
TEXAS INSTRUM DAC7512N/250
TEXAS INSRUMENT DAC7512N/250
TEXAS IST DAC7512N/250
TI-PB DAC7512N/250
Texas Instruments Rfid Systems DAC7512N/250
TEXINST DAC7512N/250
TEXAS INSRUMENTS DAC7512N/250
TEXAS INTRUMENT DAC7512N/250
Texas Instr. DAC7512N/250
Texas Instruments Inc. DAC7512N/250

Search for other parts like DAC7512 »