Texas Instruments DAC121C085CIMMX

12Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)8 LSB
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape and Reel
Resolution1.5 B
Settling Time8.5 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC121C085CIMMX.

National Semiconductor
Datasheet26 pages12 years ago
Texas Instruments
Datasheet33 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC121C085CIMMX.

Descriptions

Descriptions of Texas Instruments DAC121C085CIMMX provided by its distributors.

12Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R
SERIAL INPUT LOADING 6 us SETTLING TIME 12-BIT DAC PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC121C085 digital to analog converter 5.5V 8.5mus 8LSB 3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)8 LSB
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape and Reel
Resolution1.5 B
Settling Time8.5 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC121C085CIMMX.

National Semiconductor
Datasheet26 pages12 years ago
Texas Instruments
Datasheet33 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago