Texas Instruments DAC0830LCN

Parallel 8 Bits Input Loading 1 Us Settling Time 8-BIT Dac PDIP20
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Integral Nonlinearity (INL)0.05 LSB
Max Power Dissipation500 mW
Nominal Supply Current1.7 mA
Number of Bits8
Number of Channels1
Number of Converters1
Power Consumption20 mW
Resolution1 B
Settling Time1 µs
Supply TypeSingle
Dimensions
Height3.3 mm
Length26.42 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0830LCN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages12 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
DigiKey
Datasheet28 pages22 years ago
Augswan
Datasheet31 pages6 years ago
Newark
Datasheet29 pages10 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet25 pages24 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC0830LCN.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC0830LCN provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDIP20
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 20-Pin MDIP Rail
DAC 1-CH R-2R 8-bit 20-Pin PDIP Rail
DAC0830/DAC0832 8-Bit ¦ÌP Compatible, Double-Buffered D to A Converters
20-DIP (0.300 7.62mm) Current - Unbuffered Multiplying DAC DAC0830 digital to analog converter 5V~15V 1mus (Typ) 0.05LSB 3.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Integral Nonlinearity (INL)0.05 LSB
Max Power Dissipation500 mW
Nominal Supply Current1.7 mA
Number of Bits8
Number of Channels1
Number of Converters1
Power Consumption20 mW
Resolution1 B
Settling Time1 µs
Supply TypeSingle
Dimensions
Height3.3 mm
Length26.42 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0830LCN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages12 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
DigiKey
Datasheet28 pages22 years ago
Augswan
Datasheet31 pages6 years ago
Newark
Datasheet29 pages10 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet25 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago