Texas Instruments DAC0808LCN/NOPB

D/a Converter; Digital to Analog Converter; 8 Bit; 16; DIP-16; -18 to VDC
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
Ambient Temperature Range High75 °C
Integral Nonlinearity (INL)0.19 LSB
InterfaceParallel
Max Dual Supply Voltage-16.5 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.3 mA
Number of Bits8
Number of Channels1
Number of Converters1
Number of DAC Channels1
PolarityUnipolar
Power Consumption33 mW
Resolution1 B
Schedule B8542390000
Settling Time150 ns
Dimensions
Height4.32 mm
Length19.304 mm
Thickness3.302 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0808LCN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet14 pages12 years ago
Datasheet12 pages22 years ago
TME
Datasheet23 pages12 years ago
Jameco
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+41.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC0808LCN/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC0808LCN/NOPB provided by its distributors.

D/A CONVERTER; DIGITAL TO ANALOG CONVERTER; 8 BIT; 16; DIP-16; -18 TO VDC
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.15us Settling Time, PDIP16
DAC 1-CH Segment 8-bit 16-Pin PDIP Tube
16-DIP (0.300 7.62mm) Current - Unbuffered Multiplying DAC DAC0808 digital to analog converter 0.4V 150ns (Typ) 6.6MHz 0.19LSB
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:150ns; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes
IC, 8BIT DAC, PARALLEL, 16DIP; Resolution (Bits):8bit; Supply Voltage Range - Analogue:4.5V to 5.5V, -4.5V to -16.5V; Supply Current:4.3mA; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +75°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:D/A; Base Number:808; Data Interface:Parallel; IC Case Style:DIP; No. of Bits:8; No. of Channels:1; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:MDIP; Supply Voltage Max:18V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC0808LCN/NOPB .
  • DAC0808LCN/NOPB.
  • DAC0808LCNNOPB

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
Ambient Temperature Range High75 °C
Integral Nonlinearity (INL)0.19 LSB
InterfaceParallel
Max Dual Supply Voltage-16.5 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.3 mA
Number of Bits8
Number of Channels1
Number of Converters1
Number of DAC Channels1
PolarityUnipolar
Power Consumption33 mW
Resolution1 B
Schedule B8542390000
Settling Time150 ns
Dimensions
Height4.32 mm
Length19.304 mm
Thickness3.302 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0808LCN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet14 pages12 years ago
Datasheet12 pages22 years ago
TME
Datasheet23 pages12 years ago
Jameco
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago