FCI DA7W2SA00LF

Conn D-Subminiature SKT 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
609-1517-ND 1,304 Buy Now »
USD
5.67 5.67 4.53 3.29 2.95
Arrow
DA7W2SA00LF 104 Buy Now »
USD
3.43 3.27 2.83 2.83 2.83
Avnet
DA7W2SA00LF 0 ··
USD
3.16 3.12 2.97 2.97 2.97
Verical 2
DA7W2SA00LF 104 Buy Now »
USD
3.23 2.83 2.83 2.83
DA7W2SA00LF 100 Buy Now »
USD
3.05 3.05 3.05
Chip One Stop Japan
C1S227400290697 104 Buy Now »
JPY
571.00 549.00 428.00 428.00 428.00
TTI
DA7W2SA00LF 318 Buy Now »
USD
4.05 4.05 4.05 4.05
Mouser
649-DA7W2SA00LF 50 Buy Now »
USD
5.66 5.44 4.53 3.28 3.06
Newark
91K6685 0 ··
USD
5.60 5.29 4.45 3.28 3.04
Allied Electronics
70236927 176 Buy Now »
USD
4.39 4.39 3.96 3.31 3.31
Farnell
1097938 0 ··
GBP
3.55 3.26 2.54 2.34 2.24
element14 APAC
1097938 29 Buy Now »
SGD
7.89 7.89 6.44 5.22 5.22
Rutronik
COSUBD9269 50 Buy Now »
EUR
3.25 3.03 3.03
RS Components
5427551 309 Buy Now »
GBP
3.66 3.66 2.98 2.41 2.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
DA7W2SA00LF 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
DA7W2SA00LF Contact Send RFQ »
North Star Micro
DA7W2SA00LF Contact ··
SemiconductorPLUS
DA7W2SA00LF Contact ··
TransparentC
DA7W2SA00LF Contact ··
XS Micro
DA7W2SA00LF Contact ··

Descriptions

SOCKET, D, MIXED POWER
Farnell
POWER CABLE CONEC. 7W2 SOCKET
Rutronik
CONN DSUB RCPT 7POS STR SLDR CUP
Digi-Key
Conn D-Subminiature SKT 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Avnet
Conn D-Subminiature SKT 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Chip One Stop Japan
DA7W2SA00 signal/power mixed pins D skt
RS Components
Conn D-Subminiature SKT 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Verical
SOCKET, D, MIXED POWER
element14 APAC
Combination D Sub Connector, Mixed Power, DA-7W2, Receptacle, 5, 2, Solder, DA
Newark

Technical Specifications

Number of Rows 2
Contact Resistance 7.3 mΩ
Number of Contacts 7
Size-Height 11.6 mm
Size-Width 12.55 mm
Flammability Rating UL 94 V-0
Number of Positions 7
Mounting Type Solder
Insulation Material Thermoplastic
Gender Female
Material Steel
Size-Length 38.76 mm
Housing Material Plastic
Lead-Free Status Lead Free
RoHS Compliant
Contact Plating Tin
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Packaging Bulk
Wire Gauge 20 AWG
Number of Mating Cycles 500

Documents

Verical
Datasheet 1 page 10 years ago
element14
Datasheet 7 pages 9 years ago
Allied Electronics
Datasheet 8 pages 3 years ago

Images

Alternate Names

FCI/BERG DA7W2SA00LF
FCI ELECTRONICS DA7W2SA00LF
FRAMATOME DA7W2SA00LF
DUPONT DA7W2SA00LF
MCK DA7W2SA00LF
FCI INC DA7W2SA00LF
BRG DA7W2SA00LF
KESTER DA7W2SA00LF
BERG/FCI DA7W2SA00LF
FCI CONNECT DA7W2SA00LF
FCI CONNECTORS DA7W2SA00LF
FRAME CONNECTORS INT'L DA7W2SA00LF
FCI (ELX) DA7W2SA00LF
DUP DA7W2SA00LF
FCA DA7W2SA00LF
DUPO DA7W2SA00LF
AMPHENOL FCI DA7W2SA00LF
FCI Semiconductor DA7W2SA00LF
FCI (MVL) DA7W2SA00LF
BERG FRAMATOME CONNE DA7W2SA00LF
FCI Automotive DA7W2SA00LF
FCI SINGAPORE PTE LTD DA7W2SA00LF
FCI ELECT DA7W2SA00LF
FCI BERG / CDC DIVI DA7W2SA00LF
Framatome Connectors International DA7W2SA00LF

Search for other parts like DA7 »