Carling Technologies DA2-B0-34-450-121-C

Circuit Breaker, D-Series, Hydraulic-Magnetic | Carling Technologies DA2-B0-34-450-121-C
Datasheet

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
TerminationScrew
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V
Dimensions
Height91.7 mm
Width55 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies DA2-B0-34-450-121-C.

Electro Sonic
Datasheet10 pages8 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies DA2-B0-34-450-121-C.

Related Parts

Descriptions

Descriptions of Carling Technologies DA2-B0-34-450-121-C provided by its distributors.

Circuit Breaker, D-Series, Hydraulic-Magnetic | Carling Technologies DA2-B0-34-450-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/65VDC
Din Rail Hydraulic/Magnetic Circuit Breakers 5 A TWO POLE

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
TerminationScrew
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V
Dimensions
Height91.7 mm
Width55 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies DA2-B0-34-450-121-C.

Electro Sonic
Datasheet10 pages8 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant