JAE Electronics DA1P018M91E

PLUG, FREE, I/O, 0.6MM, 18WAY; Connector Type:DVI; Series:DA1; Gender:Plug; No. of Contacts:18; Contact Termination:Sold...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
9965092 0 ··
SGD
12.67 12.67 12.67 12.67 12.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
DA1P018M91E Contact ··
North Star Micro
DA1P018M91E Contact ··

Descriptions

PLUG, FREE, I/O, 0.6MM, 18WAY; Connector Type:DVI; Series:DA1; Gender:Plug; No. of Contacts:18; Contact Termination:Solder; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper; Cable Diameter Max:0.5mm; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Gender:Pin; Contact Material:Copper Alloy; Contact Plating:Gold Flash; Contact Resistance:505mohm; Contact Type:Pin; Current Rating:0.5A; Current per Power Contact Max:1.0A; Current per Signal Contact Max:0.5A; Dielectric Strength VAC:250V; Insulation Resistance:100Mohm; Insulation Resistance:100Mohm; Mounting Type:PCB; No. of Mating Cycles:10000; No. of Poles:18; No. of Rows:1; No. of Ways:18; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Pitch Spacing:0.6mm; Termination Method:Solder; Voltage Rating VAC:250V; Wire Size:28AWG; Working Voltage:250V
element14 APAC

Technical Specifications

Number of Contacts 18
Gender Male
Contact Resistance 505 mΩ
Contact Material Copper Alloy
Wire Gauge 28 AWG
Current Rating 500 mA
Pin Pitch 600 µm
Contact Plating Gold Flash Gold Flash over Nickel
Number of Mating Cycles 10000
Lead-Free Status Lead Free
Mounting Type Solder PCB
Number of Positions 18
Voltage Rating (AC) 250 V
Insulation Resistance 100 MΩ
RoHS Compliant

Documents

Allied Electronics
Datasheet 3 pages 8 years ago

Alternate Names

JAE DA1P018M91E
JAE ELECTRONICS INC DA1P018M91E
JAPAN AVIATION ELECTRONICS DA1P018M91E
JAPAN AVIATION ELECTRONICS INDUSTRY DA1P018M91E
JAPAN AVIATION ELECTRONICS (JAE) DA1P018M91E
JAPAN AVIATION ELECTRONICS IND DA1P018M91E
Japan Aviation Electronics Industry Ltd DA1P018M91E
JAE ELEC DA1P018M91E
JAE ELECT DA1P018M91E
JAE ELECTRONICS (VA) DA1P018M91E
JAE ELECTRON DA1P018M91E
JAE Electronic DA1P018M91E
Japan Aviation (JAE) DA1P018M91E
Jae Electr DA1P018M91E
JAE - Japan Aviation Electronics IndustryLimited DA1P018M91E
JAE / JAPAN AVIATION ELEC DA1P018M91E
JAE EUROPE LTD DA1P018M91E
JAE - JAPAN AVIATION ELECTRONICS DA1P018M91E

Search for other parts like DA1 »