STMicroelectronics DA112S1

DA112S1 Series 6 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage9 V
DirectionBidirectional
Forward Current50 mA
Forward Voltage12 V
Leakage Current2 µA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)18 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels6
Number of Channels6
PackagingBulk
Peak Reverse Current2 µA
PolarityUnidirectional
Power Dissipation730 mW
Power Line ProtectionNo
Reverse Standoff Voltage15 V
Reverse Voltage18 V
Working Voltage18 V
Dimensions
Depth4 mm
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics DA112S1.

Farnell
Datasheet8 pages18 years ago
Datasheet8 pages18 years ago
Datasheet5 pages26 years ago
Future Electronics
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago
Newark
Datasheet8 pages18 years ago
Mouser
Datasheet5 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.595
$ 0.534
$ 0.534
Stock
361,513
642,198
642,198
Authorized Distributors
1
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Forward Voltage
12 V
12 V
12 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics DA112S1.

Related Parts

Descriptions

Descriptions of STMicroelectronics DA112S1 provided by its distributors.

DA112S1 Series 6 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
ESD PROTECTION DEVICE, SOIC-8; Product Range: DA1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: -; Brea
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18 / Peak Pulse Power Dissipation mW = 730 / Peak Pulse Current A = 12 / Breakdown Voltage Max. V = 9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 8 / Package Type = SOIC / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA112S1.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage9 V
DirectionBidirectional
Forward Current50 mA
Forward Voltage12 V
Leakage Current2 µA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)18 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels6
Number of Channels6
PackagingBulk
Peak Reverse Current2 µA
PolarityUnidirectional
Power Dissipation730 mW
Power Line ProtectionNo
Reverse Standoff Voltage15 V
Reverse Voltage18 V
Working Voltage18 V
Dimensions
Depth4 mm
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics DA112S1.

Farnell
Datasheet8 pages18 years ago
Datasheet8 pages18 years ago
Datasheet5 pages26 years ago
Future Electronics
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago
Newark
Datasheet8 pages18 years ago
Mouser
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant