3M D89126-0101HK

Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolybutylene
MountFree Hanging
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Current Rating1 A
Max Current Rating1.25 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions26
Number of Rows2
OrientationStraight
TerminationIDC
Voltage Rating1 kV
Wire/Cable TypeRibbon
Dimensions
Depth7.6 mm
Length37.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for 3M D89126-0101HK.

Farnell
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+25.14%

Engineering Resources

View Evaluation kits and Reference designs for 3M D89126-0101HK.

Related Parts

Descriptions

Descriptions of 3M D89126-0101HK provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
IDC Ribbon Cable Socket, D89 Series, D891260101HK | 3M D89126-0101HK
Headers & Wire Housings 26P SKT W/O STRN REL W/CNTR BUMP 10U AU
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Box
7010349119 80001204082 26/SKT/PRASB/CB/NO SR/15AVG/RO
French Electronic Distributor since 1988
CONN RCPT 26P IDC 26-28AWG GOLD
Wtb Connector, Rcpt, 26Pos, 2Row; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:26Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |3M D89126-0101HK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204082
  • D89126-0101-HK

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolybutylene
MountFree Hanging
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Current Rating1 A
Max Current Rating1.25 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions26
Number of Rows2
OrientationStraight
TerminationIDC
Voltage Rating1 kV
Wire/Cable TypeRibbon
Dimensions
Depth7.6 mm
Length37.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for 3M D89126-0101HK.

Farnell
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago