Omron D7E-3

SENSOR VIBRATION SEALED TILT 50 TO 80 DEGREE OPERATING ANGLE | Omron Electronic Components D7E-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountSolder
Technical
Contact Resistance100 mΩ
Max Current Rating100 mA
Max Operating Temperature60 °C
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)5 V
Output Current100 mA
PackagingBulk
TerminationQuick Connect
Throw ConfigurationSPST
Dimensions
Depth23.1 mm
Height23.1 mm
Length36.4 mm
Width23.6 mm

Documents

Download datasheets and manufacturer documentation for Omron D7E-3.

Electro Sonic
Datasheet4 pages19 years ago
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Sager Electronics
Datasheet2 pages9 years ago
Mouser
Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D7E-3.

Descriptions

Descriptions of Omron D7E-3 provided by its distributors.

SENSOR VIBRATION SEALED TILT 50 TO 80 DEGREE OPERATING ANGLE | Omron Electronic Components D7E-3
Tilt Switch, Sealed; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:30V; Bandwidth:-; Rate Range:-; Scale Factor:-; Product Range:D7E Series; Supply Voltage Max:30V; Supply Voltage Range Dc:5V To 30V Rohs Compliant: Yes |Omron Electronic Components D7E-3
Angular Position Sensor Output Type = Resistive / Angle - Mechanical ° = 80 / Output Current mA = 100 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Termination Type = Blade Terminal, 4.8 x 0.5 mm / Mounting Type = Screw / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D7E3

Technical Specifications

Physical
Case/Package100
MountSolder
Technical
Contact Resistance100 mΩ
Max Current Rating100 mA
Max Operating Temperature60 °C
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)5 V
Output Current100 mA
PackagingBulk
TerminationQuick Connect
Throw ConfigurationSPST
Dimensions
Depth23.1 mm
Height23.1 mm
Length36.4 mm
Width23.6 mm

Documents

Download datasheets and manufacturer documentation for Omron D7E-3.

Electro Sonic
Datasheet4 pages19 years ago
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Sager Electronics
Datasheet2 pages9 years ago
Mouser
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant