C&K Components D6R90F1LFS

Pushbutton Switch, Round, Momentary 0-(1) SPST 0, 1A 32VDC Black, THT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Housing MaterialNylon
MaterialPlastic
MountThrough Hole
Number of Terminals4
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Electrical Life250 kcycles
Life (Cycles)250 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Manufacturer Package IdentifierD6R90F1LFS
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.3 N
OrientationVertical
PackagingBox
Power Rating3 W
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Actuator Length7 mm
Diameter12 mm
Height14.3 mm
Row Spacing5 mm
Terminal Pitch5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D6R90F1LFS.

Upverter
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages0 years ago
TME
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-32.32%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components D6R90F1LFS.

Related Parts

Descriptions

Descriptions of C&K Components D6R90F1LFS provided by its distributors.

Pushbutton Switch, Round, Momentary 0-(1) SPST 0,1A 32VDC Black, THT
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Pushbutton Switch SPST-NO Keyswitch Through Hole
Electromechanical Switch Key Switch N.O. SPST 0.1A 4Pin Box
Switch;P/B;SPST-NO;OFF-MOM;Round Black Act;Tactile;ThruHole;0.1A;32VDC;PC Pin | C&K D6R90 F1 LFS
TACTILE SWITCH; Contact Configuration:SPST; Terminal Type:Through Hole; Switch Function Type:(On)
SWITCH,PB,SPST,OFF-(ON),0.1A@ 32VDC,BLACK,4PIN,0.3",PC MNT
Keyboard Pb Switch, Spst, 0.1A, 32V, Blk; Switch Operation:Momentary Spring Return; Contact Configuration:Spst-No; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:32V; Contact Current Max:100Ma; Switch Terminals:Through Hole Rohs Compliant: Yes |C&k Components D6R90 F1 LFS
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Pushbutton / Switching Function = Momentary Function / Contact Current = 100 A / Contact Voltage = 32 VDC / Termination Type = PCB Pins / Mounting Type = Through Hole / Switch Colour = Black / Protection Rating = IP40 / Series = D6

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6R-90-F1-LFS
  • D6R90 F1 LFS
  • D6R90 F1 LFS.
  • D6R90F1 LFS

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Housing MaterialNylon
MaterialPlastic
MountThrough Hole
Number of Terminals4
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Electrical Life250 kcycles
Life (Cycles)250 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Manufacturer Package IdentifierD6R90F1LFS
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.3 N
OrientationVertical
PackagingBox
Power Rating3 W
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Actuator Length7 mm
Diameter12 mm
Height14.3 mm
Row Spacing5 mm
Terminal Pitch5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D6R90F1LFS.

Upverter
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages0 years ago
TME
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago