C&K Components D6R40F1LFS

Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingSilver
MountThrough Hole
Number of Terminals4
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Electrical Life250 kcycles
Illumination TypeIlluminated
Insulation Resistance100 GΩ
Life (Cycles)250 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions2
Operating Force1.3 N
OrientationStraight
PackagingBox
Power Rating3 W
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)100 V
Voltage Rating (DC)32 V
Dimensions
Actuator Length7 mm
Diameter12 mm
Height14.3 mm
Lead Pitch5 mm
Outside Diameter12 mm
Row Spacing5 mm
Terminal Pitch5 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D6R40F1LFS.

TME
Datasheet3 pages8 years ago
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet2 pages21 years ago
Newark
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+23.31%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components D6R40F1LFS.

Related Parts

Descriptions

Descriptions of C&K Components D6R40F1LFS provided by its distributors.

Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
Pushbutton Switches Key Switch N.O. SPDT 100 mA
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Electromechanical Switch Key Switch N.O. SPST 0.1A Box
Switch, P/B, Keyswitch, SPST-NO, OFF-MOM, Red Round Actuator,100mA,32VDC, PC Pins | C&K D6R40 F1 LFS
SWITCH, SPST-NO, RED, 0.1A, 32VDC, THT; Product Range: D6 Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 130gf; Contact Rating: 100mA at 32VDC; Switch
Keyboard Pb Switch, Spst, 0.1A, 32V, Red; Switch Operation:Momentary Spring Return; Contact Configuration:Spst-No; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:32V; Contact Current Max:100Ma; Switch Terminals:Through Hole Rohs Compliant: Yes |C&k Components D6R40 F1 LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6R-40--F1-LFS
  • D6R-40-F1-LFS
  • D6R40 F1 LFS
  • D6R40F1 LFS

Technical Specifications

Physical
ColorRed
Contact PlatingSilver
MountThrough Hole
Number of Terminals4
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Electrical Life250 kcycles
Illumination TypeIlluminated
Insulation Resistance100 GΩ
Life (Cycles)250 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions2
Operating Force1.3 N
OrientationStraight
PackagingBox
Power Rating3 W
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)100 V
Voltage Rating (DC)32 V
Dimensions
Actuator Length7 mm
Diameter12 mm
Height14.3 mm
Lead Pitch5 mm
Outside Diameter12 mm
Row Spacing5 mm
Terminal Pitch5 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D6R40F1LFS.

TME
Datasheet3 pages8 years ago
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet2 pages21 years ago
Newark
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago