Electroswitch D6D0512S

Rotary Switches 5P 12POS 30DEG ADJ SHORTING SOLDER LUG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins12
Technical
Contact StyleShorting
Current Rating1.5 A
Index Angle30 °
Index StopsAdjustable
Number of Decks5
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length47.63 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch D6D0512S.

Electro Sonic
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch D6D0512S.

Related Parts

Descriptions

Descriptions of Electroswitch D6D0512S provided by its distributors.

Rotary Switches 5P 12POS 30DEG ADJ SHORTING SOLDER LUG
SWITCH ROTARY 2-12POS 500MA 115V

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins12
Technical
Contact StyleShorting
Current Rating1.5 A
Index Angle30 °
Index StopsAdjustable
Number of Decks5
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length47.63 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch D6D0512S.

Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant