C&K Components D6C40F1LFS

Pushbutton Switches Key Switch N.O. SPDT 100 mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingSilver
MountThrough Hole
Number of Terminals4
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life250 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.3 N
OrientationStraight
PackagingBox
Power Rating3 W
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length4 mm
Diameter12 mm
Row Spacing5 mm
Terminal Pitch5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D6C40F1LFS.

Sager Electronics
Datasheet3 pages8 years ago
Datasheet4 pages2 years ago
TME
Datasheet4 pages13 years ago
Electro Sonic
Datasheet3 pages6 years ago
Future Electronics
Datasheet4 pages16 years ago
element14
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+33.34%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components D6C40F1LFS.

Related Parts

Descriptions

Descriptions of C&K Components D6C40F1LFS provided by its distributors.

Pushbutton Switches Key Switch N.O. SPDT 100 mA
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Electromechanical Switch Key Switch N.O. SPST 0.1A 4 Tray

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6C40 F1 LFS
  • D6C40 F1 LFS.
  • D6C40-F1-LFS

Technical Specifications

Physical
ColorRed
Contact PlatingSilver
MountThrough Hole
Number of Terminals4
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life250 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.3 N
OrientationStraight
PackagingBox
Power Rating3 W
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length4 mm
Diameter12 mm
Row Spacing5 mm
Terminal Pitch5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D6C40F1LFS.

Sager Electronics
Datasheet3 pages8 years ago
Datasheet4 pages2 years ago
TME
Datasheet4 pages13 years ago
Electro Sonic
Datasheet3 pages6 years ago
Future Electronics
Datasheet4 pages16 years ago
element14
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago