Diodes Inc. D5V0M1U2LP3-7

Single Channel 250 mW 6.2 V Uni-Directional SMT TVS Diode - X3-DFN0603-2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage11 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage6.2 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
Peak Pulse Current10 A
Peak Pulse Power 120 W
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0M1U2LP3-7.

Diodes Inc SCT
Datasheet4 pages7 years ago
Technical Drawing5 pages6 years ago

Inventory History

3 month trend:
-20.21%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. D5V0M1U2LP3-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. D5V0M1U2LP3-7 provided by its distributors.

Single Channel 250 mW 6.2 V Uni-Directional SMT TVS Diode - X3-DFN0603-2
ESD Suppressor Diode TVS Uni-Dir 5.5V 11Vc 2-Pin X3-DFN T/R
TVS DIODE 5.5VWM 11VC DFN0603-2
5V UNIDIRECTIONAL TVS DIODE, 55 pF, RoHS
Diodes Inc SCT
GENERAL PROTECTION PP X3-DFN0603-2 T&R 10K
Tvs Diode, Unidir, 5.5V, 0201; Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5.5V; Clamping Voltage Max:11V; Diode Case Style:0201; No. Of Pins:2Pins; Minimum Breakdown Voltage:6.2V; Qualification:- Rohs Compliant: Yes |Diodes Inc. D5V0M1U2LP3-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage11 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage6.2 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
Peak Pulse Current10 A
Peak Pulse Power 120 W
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0M1U2LP3-7.

Diodes Inc SCT
Datasheet4 pages7 years ago
Technical Drawing5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant