International Resistive D55342E07B5B62R

Res SMD 5.62K Ohm 0.1% 1/4W 1206

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
D55342E07B5B62R19
1d
NS-D55342E07B5B62RContact
>1wk

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance5.62 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Width1.6002 mm

Engineering Resources

View Evaluation kits and Reference designs for International Resistive D55342E07B5B62R.

Related Parts

Descriptions

Descriptions of International Resistive D55342E07B5B62R provided by its distributors.

RES SMD 5.62K OHM 0.1% 1/4W 1206
Thin Film Resistors - SMD 1206 5.62K .1%

Manufacturer Aliases

International Resistive has several brands around the world that distributors may use as alternate names. International Resistive may also be known as the following names:

  • INTERNATIONAL RESISTIVE CO INC
  • International Resistive Company
  • INTL RESISTIVE
  • INTERNATIONAL RESISTIVE COMPANY INC
  • INTERNATIONAL RESISTIVE COMP
  • INTERNATIONAL RESISTIVE COMPAN
  • IRC / TT ELECTRONICS
  • TT ELECTRONICS / INTERNATIONAL RESISTIVE
  • INTERNATIONAL RESISTIVE CO
  • IRC
  • INTERNATIONAL RESISTIVE CO (IRC)
  • INTERNATIONAL RESI
  • INTERNATIONAL RES CORP/TT ELECT
  • NATIONAL RES

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance5.62 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSNon-Compliant