Vishay D55342E07B1B00MTS

Res SMD 1K Ohm 0.1% 1/4W 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
PackagingTape and Reel
Resistance1 kΩ

Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B1B00MTS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 9.75
$ 2
$ 6.581
Stock
1
2,456
250
Authorized Distributors
0
6
2
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
-
0.1 %
0.1 %
Power Rating
-
-
-
Composition
-
Thin Film
Thin Film
Temperature Coefficient
-
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay D55342E07B1B00MTS.

Descriptions

Descriptions of Vishay D55342E07B1B00MTS provided by its distributors.

RES SMD 1K OHM 0.1% 1/4W 1206
D55342E 25PPM 1206 1K 0.1% M TS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Technical
PackagingTape and Reel
Resistance1 kΩ

Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B1B00MTS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago