Vishay D55342E07B10B0RBS

Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/C 0.01% Molded SMD Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Thickness381 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B10B0RBS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay D55342E07B10B0RBS.

Related Parts

Descriptions

Descriptions of Vishay D55342E07B10B0RBS provided by its distributors.

Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/C 0.01% Molded SMD Bulk
RES THNFLM D55342 1206 10K OHM 0.1% 25PPM 0.01%
D55342E 25PPM 1206 10K 0.1% R BS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Thickness381 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B10B0RBS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago