Vishay D55342E07B100BRT5

SMD Chip Resistor, 100 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Military Reliability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance100 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Thickness381 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B100BRT5.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.94
$ 3.172
$ 3.172
Stock
4,355
200
200
Authorized Distributors
4
2
2
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay D55342E07B100BRT5.

Related Parts

Descriptions

Descriptions of Vishay D55342E07B100BRT5 provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Military Reliability
RES SMD 100K OHM 0.1% 1/4W 1206
D55342E 25PPM 1206 100K 0.1% R T5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D55342E07B100BRT5.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance100 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Thickness381 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B100BRT5.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago