Vishay Dale D55342E07B100ARTP

Res 100 Ohm 1/4W 0.1% 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342E07B100ARTP.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 11.697
$ 4.627
$ 4.627
Stock
1
1
1
Authorized Distributors
2
1
1
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
Thin Film
-
-
Temperature Coefficient
25 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale D55342E07B100ARTP.

Related Parts

Descriptions

Descriptions of Vishay Dale D55342E07B100ARTP provided by its distributors.

RES 100 OHM 1/4W 0.1% 1206
D55342E 25PPM 1206 100 0.1% R TP
1206 100 .1% .25W 25PPM

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342E07B100ARTP.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago