Anaren Microwave D50AA20Z4

High Frequency/RF Resistors DC-2300MHz 50Watts -55C to +200C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency2.3 GHz
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Power Rating50 W
Resistance50 Ω
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height635 µm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave D50AA20Z4.

Anaren Microwave
Datasheet2 pages12 years ago
RFMW
Datasheet2 pages1 year ago

Inventory History

3 month trend:
-1.92%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave D50AA20Z4.

Descriptions

Descriptions of Anaren Microwave D50AA20Z4 provided by its distributors.

High Frequency/RF Resistors DC-2300MHz 50Watts -55C to +200C
Attenautor, Fixed, Chip, DC to 2.3 GHZ, 20 dB, 50 W, AIN
SURFACE MOUNT ATTENUATOR 50 WATTS, 20DB

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Technical
Frequency2.3 GHz
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Power Rating50 W
Resistance50 Ω
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height635 µm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave D50AA20Z4.

Anaren Microwave
Datasheet2 pages12 years ago
RFMW
Datasheet2 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant