C&K Components D508J12S205QA

Switch Rocker Mom None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CKC2013-ND 305 Buy Now »
USD
4.01 3.91 3.36 2.80 2.61
Arrow
D508J12S205QA 113 Buy Now »
USD
3.06 2.94 2.82 2.78 2.76
Verical 2
D508J12S205QA 113 Buy Now »
USD
2.96 2.82 2.82 2.82
D508J12S205QA 68 Buy Now »
USD
4.63 4.02 4.02 4.02
Avnet
D508J12S205QA 0 ··
USD
4.26 4.16 3.18 3.18 3.18
Newark
39M0494 51 Buy Now »
USD
4.73 4.28 4.28
Chip One Stop Japan
C1S146000008605 113 Buy Now »
JPY
495.00 493.00 349.00 349.00 349.00
TTI
D508J12S205QA 450 Buy Now »
USD
3.58 3.58 3.58 3.58
Mouser
611-D508J12S205QA 210 Buy Now »
USD
3.96 3.96 2.94 2.49 2.31
Chip One Stop Global
C1S146000008605 68 Buy Now »
JPY
537.00 537.00 377.00 377.00 377.00
Sager Electronics
D508J12S205QA 0 ··
USD
4.94 4.94 4.55 3.58 3.58
Future Electronics
D508J12S205QA 0 ··
USD
1.98 1.98 1.98 1.98
Allied Electronics
70128147 0 ··
USD
3.01 2.96 2.71 2.64 2.64
Electro Sonic
D508J12S205QA 0 ··
USD
3.17 3.17 2.90 2.66 2.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
D508J12S205QA 58 Buy Now »
Ralph's Elec.
D508J12S205QA 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
D508J12S205QA Contact ··
XS Micro
D508J12S205QA Contact ··
TransparentC
D508J12S205QA Contact ··

Descriptions

Switch Rocker Mom None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC
Chip One Stop Global
Switch Rocker Mom None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk
Verical
Switch Rocker Mom None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC
Sager Electronics
D Series 4 A SPDT Momentary-None-On Twisted Quick Connect Power Rocker Switch
Future Electronics
SWITCH ROCKR SPDT MOM 10A/250VAC
North Star Micro
Switch, Rocker; Miniature Power; D Series - 10 Amp @ 125 VAC; SPDT; Mom.-None-On
Allied Electronics
Switch Rocker Mom None ON SPDT Quick Connect Curved Rocker 10A 250VAC
Avnet
Switch Rocker Mom None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC
Chip One Stop Japan
SWITCH ROCKER SPDT 10A 125V
Digi-Key

Technical Specifications

Color Black
Actuator Type Rocker
Contacts Type SPDT
Contact Plating Silver
Mounting Type Quick Connect Snap-In
RoHS Compliant
Contact Current Rating 10 A
Contact Material Silver
Current Rating 10 A
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 5 pages 7 months ago
Datasheet 5 pages 8 years ago
Allied Electronics
Datasheet 5 pages 7 months ago
Datasheet 5 pages 8 years ago
Arrow
Datasheet 5 pages 5 years ago
Onlinecomponents.com
Datasheet 5 pages 3 years ago
Datasheet 6 pages 4 years ago
Electro Sonic
Datasheet 5 pages 2 years ago
Digi-Key
Datasheet 5 pages
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K D508J12S205QA
CKCOMP D508J12S205QA
C&K COMPONENTS INC D508J12S205QA
C&K SWITCHES D508J12S205QA
C&K SWITCH D508J12S205QA
C & K COMPONENT D508J12S205QA
C&K COMPONEN D508J12S205QA
C AND K COMPONENTS D508J12S205QA
C&K Components Corp D508J12S205QA
C&K/ITT CANNON D508J12S205QA
C&K COMPO D508J12S205QA
C AND K D508J12S205QA
ITTE D508J12S205QA
C & K COMPON D508J12S205QA
C&K COMPONENTS (VA) D508J12S205QA
C&K Switc D508J12S205QA
C&K Components (Schadow) D508J12S205QA
ITT/C&K D508J12S205QA
C & K Components Incorporated D508J12S205QA
C & K TECH D508J12S205QA
C&K/NONE D508J12S205QA
C & K D508J12S205QA
C&K/ITT D508J12S205QA
C & K COM D508J12S205QA
ITT Industries Cannon Switch / C&K D508J12S205QA

Search for other parts like D508 »