Panduit D4X4LG6

Wire Ducting & Raceways Round Hole DuctPVC 4X6', Lgry Sold pr ft
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC, Polyvinyl
MountScrew
Weight1.819813 kg
Technical
Wire/Cable TypeRound
Dimensions
Depth108 mm
Height104.14 mm
Length1.8288 m
Width107.95 mm

Documents

Download datasheets and manufacturer documentation for Panduit D4X4LG6.

Electro Sonic
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page16 years ago
Master Electronics
Datasheet78 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panduit D4X4LG6.

Related Parts

Descriptions

Descriptions of Panduit D4X4LG6 provided by its distributors.

Wire Ducting & Raceways Round Hole DuctPVC 4X6',Lgry Sold pr ft
Type D round hole wiring duct, 4 W X 4 H, 6 length, PVC, light gray. | Panduit D4X4LG6
Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Base Wiring Duct, Type D, Round Hole, 4" x 4" x 1' (6-Pack), Light Gray
Round Hole Duct,pvc,4X4X6,lgray Rohs Compliant: Yes |Panduit D4X4LG6
Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray
Round Hole Duct,4"X4",Light Gray,PVC
Round Hole Duct, 4 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Provided with mounting holes, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC, Polyvinyl
MountScrew
Weight1.819813 kg
Technical
Wire/Cable TypeRound
Dimensions
Depth108 mm
Height104.14 mm
Length1.8288 m
Width107.95 mm

Documents

Download datasheets and manufacturer documentation for Panduit D4X4LG6.

Electro Sonic
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page16 years ago
Master Electronics
Datasheet78 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant