Panduit D4X4BL6

Wire Ducting & Raceways PRICED PER FOOT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPVC, Polyvinyl
MountScrew
Technical
Wire/Cable TypeRound
Dimensions
Depth107.9 mm
Height104.14 mm
Length1.8288 m
Width107.95 mm

Documents

Download datasheets and manufacturer documentation for Panduit D4X4BL6.

Sager Electronics
Datasheet1 page16 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panduit D4X4BL6.

Related Parts

Descriptions

Descriptions of Panduit D4X4BL6 provided by its distributors.

Wire Ducting & Raceways PRICED PER FOOT
Panduct flush cover type D round hole wiring duct 4 W x 4 H 6 length PVC black.
Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Black
Round Hole Duct,pvc,4X4X6,black Rohs Compliant: Yes |Panduit D4X4BL6
Base Wiring Duct, Type D, Round Hole, 4" x 4" x 1' (6-Pack), Black
General Purpose Wiring Duct (standard) Round Hole 4.25 W x 4.10 H
Cable Accessories Round Hole Duct Polyvinyl Chloride Black
Round Hole Duct, 4 Inches x 4 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celcus), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
ColorBlack
MaterialPVC, Polyvinyl
MountScrew
Technical
Wire/Cable TypeRound
Dimensions
Depth107.9 mm
Height104.14 mm
Length1.8288 m
Width107.95 mm

Documents

Download datasheets and manufacturer documentation for Panduit D4X4BL6.

Sager Electronics
Datasheet1 page16 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant