Safety Interlock Switch, Dpdt/spst, 120V; Product Range:-; Contact Configuration:dpdt-Nc, Spst-No, Dpdt-Nc, Spst-No; Switch Terminals:wire Leaded; Contact Voltage Ac Max:120V; Contact Current Ac Max:1.5A; Contact Voltage Dc Max:125V Rohs Compliant: Yes