Omron D4NS-3BF

Snap Action Switch; Actuator Type: Panel Disconnect; Mounting Type: Base Mount; Switch Function: On-Off, Off-On; Circuit...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08R7991 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
D4NS-3BF 7,001 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
D4NS-3BF Contact ··

Descriptions

SWITCH SAFETY DOOR 2NC
North Star Micro
SAFETY INTERLOCK SWITCH, 2NC, 240V, 10A; Contact Configuration:DPST-NC; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:2.5A; Switch Terminals:Screw ;RoHS Compliant: Yes
Newark
Snap Action Switch; Actuator Type: Panel Disconnect; Mounting Type: Base Mount; Switch Function: On-Off, Off-On; Circuit: 1A + 1B SPST-NO + SPST-NC; Contact Current: 3 Amps
Relay Specialties

Technical Specifications

RoHS Compliant
Contacts Type DPST-NC

Documents

Relay Specialties
Datasheet 3 pages 4 years ago
Newark
Datasheet 13 pages 8 years ago

Images

Alternate Names

OMRON ELECTRONICS D4NS-3BF
OMR D4NS-3BF
OMRON ELECTRONIC COMPONENTS D4NS-3BF
OMROM D4NS-3BF
OMRO D4NS-3BF
OMRON STI D4NS-3BF
OMRN D4NS-3BF
OMRON INDUSTRIAL AUTOMATION D4NS-3BF
OMRON-IA D4NS-3BF
OMRON INDUSTRIAL D4NS-3BF
OMRON CORP D4NS-3BF
OMRON ELECTRONICS INC-EMC DIV D4NS-3BF
OMRON ELECTRONICS INC D4NS-3BF
OMRON AUTOMATION AND SAFETY D4NS-3BF
Omron Electronics LLC D4NS-3BF
Omron Electronics Inc-IA Div D4NS-3BF
OMRON CORPORATION D4NS-3BF
Omron Automation D4NS-3BF
Omron Electronics Inc-ECB Div D4NS-3BF
OMRON ELECTRIC D4NS-3BF
OMRON GMBH D4NS-3BF
OMRONELEC D4NS-3BF
OMRON ELECTRONI D4NS-3BF
OMRON ELE D4NS-3BF
OMRON SAFETY D4NS-3BF

Search for other parts like D4 »