Omron D4NL-2AFH-B

Panel Disconnect D4NL Chassis Mount Bulk Snap Switch 0.354 (9.0mm) 3A 240V 1530gf
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Pretravel8.9916 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for Omron D4NL-2AFH-B.

Sager Electronics
Datasheet10 pages11 years ago
TodayComponents
Datasheet20 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron D4NL-2AFH-B.

Related Parts

Descriptions

Descriptions of Omron D4NL-2AFH-B provided by its distributors.

Panel Disconnect D4NL Chassis Mount Bulk Snap Switch 0.354 (9.0mm) 3A 240V 1530gf
D4NL-2AFH-B, D4NL0154M ;11025-0154 | Omron Automation D4NL-2AFH-B
Limit Switches G1/2 1NC/1NO 1NC 1NO Plst lck
INTERLOCK SOLENOID LOCKING DPST
D4Nl-2Afh-B |Omron Sti D4NL-2AFH-B
110VAC SOLENOIUD LOCK/MECHANICAL RELEASE
D4NL, G1/2, 1NC/1NO + 1NC/NO, four mounting directions possible, plastic, 110 VAC solenoiud lock/mechanical release, 10 to 115 VAC/VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NL2AFHB

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Pretravel8.9916 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for Omron D4NL-2AFH-B.

Sager Electronics
Datasheet10 pages11 years ago
TodayComponents
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant