Omron D4NL-1CFA-BS

Limit Switches Guard Lock Safety Door Switch, 2NC + 1NC/1NO, Mechanical lock/solenoid release, Plastic head, Pg13.5...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Pretravel8.9916 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for Omron D4NL-1CFA-BS.

Sager Electronics
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron D4NL-1CFA-BS.

Related Parts

Descriptions

Descriptions of Omron D4NL-1CFA-BS provided by its distributors.

Limit Switches Guard Lock Safety Door Switch, 2NC + 1NC/1NO, Mechanical lock/solenoid release, Plastic head, Pg13.5 conduit
D4NL-1CFA-BS, D4NL0323B ;11025-0323 | Omron Automation D4NL-1CFA-BS
INTERLOCK SOLENOID RELEASE DPST

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NL1CFABS

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Pretravel8.9916 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for Omron D4NL-1CFA-BS.

Sager Electronics
Datasheet19 pages16 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant