Omron D4N-5131

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating2.5 A
Differential Travel1.016 mm
Electrical Life300 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Position18.034 mm
Overtravel4.0132 mm
PackagingBulk
Pretravel2.032 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Engineering Resources

View Evaluation kits and Reference designs for Omron D4N-5131.

Related Parts

Descriptions

Descriptions of Omron D4N-5131 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount
SWITCH SNAP ACTION DPST 3A 240V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N5131

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating2.5 A
Differential Travel1.016 mm
Electrical Life300 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Position18.034 mm
Overtravel4.0132 mm
PackagingBulk
Pretravel2.032 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant