Omron D4N-4A32

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating2.5 A
Electrical Life300 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Contacts2
Operating Position28.575 mm
Overtravel4.0132 mm
PackagingBulk
Pretravel2.032 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth83.6 mm
Length31 mm
Width31.5 mm

Documents

Download datasheets and manufacturer documentation for Omron D4N-4A32.

Newark
Datasheet20 pages12 years ago
Sager Electronics
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages19 years ago

Inventory History

3 month trend:
-50.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron D4N-4A32.

Related Parts

Descriptions

Descriptions of Omron D4N-4A32 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount
Limit Switch, Safety, Slow action, Top Roller Plunger, 1NO+1NC, M20, UL/CSA | Omron Automation D4N-4A32
Limit Switch [Omron Industrial Automation] D4N-4A32 Limit Switch 4547648030441

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N4A32

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating2.5 A
Electrical Life300 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Contacts2
Operating Position28.575 mm
Overtravel4.0132 mm
PackagingBulk
Pretravel2.032 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth83.6 mm
Length31 mm
Width31.5 mm

Documents

Download datasheets and manufacturer documentation for Omron D4N-4A32.

Newark
Datasheet20 pages12 years ago
Sager Electronics
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages19 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant