Omron D4N-2FRE

Switch Snap Action 3PST 3A 240V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating2.5 A
Electrical Life300 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
PackagingBulk
TerminationScrew
Throw Configuration3PST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Omron D4N-2FRE.

Sager Electronics
Datasheet20 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron D4N-2FRE.

Related Parts

Descriptions

Descriptions of Omron D4N-2FRE provided by its distributors.

SWITCH SNAP ACTION 3PST 3A 240V
Limit Switches D4N-2FRE
D4N-2FRE D4N2FRE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N2FRE

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating2.5 A
Electrical Life300 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
PackagingBulk
TerminationScrew
Throw Configuration3PST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Omron D4N-2FRE.

Sager Electronics
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant