Omron D4JL-4NFA-D5

Snap Acting/limit Switch 4PST Momentary Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Pretravel15.0114 mm
TerminationScrew
Throw Configuration3PST
Voltage Rating (AC)240 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Omron D4JL-4NFA-D5.

Sager Electronics
Datasheet30 pages8 years ago

Alternate Parts

Price @ 1000
$ 369.02
$ 358.36
$ 358.36
Stock
1
127
127
Authorized Distributors
7
9
9
Throw Configuration
3PST
3PST
3PST
Termination
Screw
Screw
Screw
Current Rating
3 A
3 A
3 A
Voltage Rating (DC)
250 V
250 V
250 V
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Engineering Resources

View Evaluation kits and Reference designs for Omron D4JL-4NFA-D5.

Related Parts

Descriptions

Descriptions of Omron D4JL-4NFA-D5 provided by its distributors.

SNAP ACTING/LIMIT SWITCH 4PST MOMENTARY PANEL MOUNT
Limit Switches D4JL-4NFA-D5
INTERLOCK SOLENOID RELEASE 3PST

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4JL4NFAD5

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Pretravel15.0114 mm
TerminationScrew
Throw Configuration3PST
Voltage Rating (AC)240 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Omron D4JL-4NFA-D5.

Sager Electronics
Datasheet30 pages8 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant