Omron D4GL-1AFA-A4

Snap Acting/limit Switch

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating750 mA
Electrical Life150 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Pretravel10.0076 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)240 V

Engineering Resources

View Evaluation kits and Reference designs for Omron D4GL-1AFA-A4.

Descriptions

Descriptions of Omron D4GL-1AFA-A4 provided by its distributors.

SNAP ACTING/LIMIT SWITCH

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4GL1AFAA4

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating750 mA
Electrical Life150 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Pretravel10.0076 mm
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)240 V

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant