Omron D4F-320-3D

Small Safety Limit Switch, 2NC/2NO slow-action, roller lever, 3 m cable, vertical cable exit
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating15 A
Electrical Life1 Mcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
PackagingBulk
TerminationCable Leads
Throw Configuration4PST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Omron D4F-320-3D.

Electro Sonic
Datasheet8 pages8 years ago
Datasheet4 pages10 years ago
Sager Electronics
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+2.04%

Engineering Resources

View Evaluation kits and Reference designs for Omron D4F-320-3D.

Related Parts

Descriptions

Descriptions of Omron D4F-320-3D provided by its distributors.

Small Safety Limit Switch, 2NC/2NO slow-action, roller lever, 3 m cable, vertical cable exit
SWITCH SNAP ACTION 4PST 15A 120V
Limit Switches D4F-320-3D

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4F3203D

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating15 A
Electrical Life1 Mcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
PackagingBulk
TerminationCable Leads
Throw Configuration4PST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Omron D4F-320-3D.

Electro Sonic
Datasheet8 pages8 years ago
Datasheet4 pages10 years ago
Sager Electronics
Datasheet8 pages15 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant