Omron D4E-1D20N

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 250VAC 250VDC 11.77N Linear Screw Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount, Panel
Technical
Current Rating5 A
Differential Travel101.6 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Operating Force11.77 N
Operating Position41.275 mm
Overtravel2.9972 mm
PackagingBulk
Pretravel1.524 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
TypeGeneral Purpose
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D4E-1D20N.

Master Electronics
Datasheet11 pages17 years ago
Sager Electronics
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages17 years ago
Datasheet12 pages9 years ago
TME
Datasheet14 pages19 years ago

Inventory History

3 month trend:
-5.47%

Engineering Resources

View Evaluation kits and Reference designs for Omron D4E-1D20N.

Related Parts

Descriptions

Descriptions of Omron D4E-1D20N provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 250VAC 250VDC 11.77N Linear Screw Mount
IP67 Snap Action Limit Switch, Roller Plunger, NO/NC, 125V | Omron Automation D4E-1D20N
Limit switch, slim sealed, screw terminal, general purpose, sealed roller plunger
SWITCH SNAP ACTION SPDT 5A 125V
Contact Configuration = 1NC + 1NO / Actuator Type = Sealed Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 11.77 / Protection Rating = IP67 / Insulation Voltage V = 250 / Series = D4E Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4E1D20N

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount, Panel
Technical
Current Rating5 A
Differential Travel101.6 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Operating Force11.77 N
Operating Position41.275 mm
Overtravel2.9972 mm
PackagingBulk
Pretravel1.524 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
TypeGeneral Purpose
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D4E-1D20N.

Master Electronics
Datasheet11 pages17 years ago
Sager Electronics
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages17 years ago
Datasheet12 pages9 years ago
TME
Datasheet14 pages19 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant