Omron D4C-1603

Snap Acting/limit Switch SPDT Momentary 4A 30VDC 4.8MM Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw
Technical
Current Rating5 A
Differential Travel203.2 µm
Electrical Life200 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Poles1
Operating Force11.77 N
Operating Position28.4988 mm
OrientationStraight
Overtravel2.9972 mm
Pretravel1.8034 mm
Switch FunctionOn-Mom
TerminationCable Leads
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth17.4 mm
Height67 mm
Length40 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Omron D4C-1603.

Electro Sonic
Datasheet15 pages14 years ago
Newark
Datasheet15 pages8 years ago
Datasheet15 pages14 years ago
Master Electronics
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages14 years ago
Datasheet5 pages17 years ago
Datasheet8 pages22 years ago
element14
Datasheet13 pages18 years ago
Datasheet23 pages18 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+387%

Engineering Resources

View Evaluation kits and Reference designs for Omron D4C-1603.

Related Parts

Descriptions

Descriptions of Omron D4C-1603 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 4A 30VDC 4.8mm PANEL MOUNT
Switch Limit; General Purpose; Top Push Roller Head; 5A; SPDT 1NO-1NC
Limit Switch, Cross Roller Plunger, SPDT, 5 A, 250 V, 6.86 N
Compact enclosed limit switch, cross roller plunger, 5 A 250 VAC, 4 A 30 VDC, 3m SJT(O) cable
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable
Limit Switch; 5 A; 250 VAC; Rugged Diecast (Housing); 0.472 in. (Roller); D4C
Limit Switch, Plunger, Roller, SPDT, 5A @ 240V AC
SWITCH SNAP ACTION SPDT 5A 250V
Limit Switch, Cross Roller Plunger, Spdt; Limit Switch Actuator:Cross Roller Plunger; Contact Configuration:Spdt; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Operating Force Max:6.86N; Product Range:- Rohs Compliant: Yes |Omron Industrial Automation D4C-1603

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C-1603.
  • D4C1603

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw
Technical
Current Rating5 A
Differential Travel203.2 µm
Electrical Life200 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Poles1
Operating Force11.77 N
Operating Position28.4988 mm
OrientationStraight
Overtravel2.9972 mm
Pretravel1.8034 mm
Switch FunctionOn-Mom
TerminationCable Leads
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth17.4 mm
Height67 mm
Length40 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Omron D4C-1603.

Electro Sonic
Datasheet15 pages14 years ago
Newark
Datasheet15 pages8 years ago
Datasheet15 pages14 years ago
Master Electronics
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages14 years ago
Datasheet5 pages17 years ago
Datasheet8 pages22 years ago
element14
Datasheet13 pages18 years ago
Datasheet23 pages18 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant