Omron D4BL-3CRG

Switch Safety Interlock N.O./N.C. SPST/SPST/SPST Key 3A 250VAC Conduit 1000000Cycles Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Pretravel15.0114 mm
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Omron D4BL-3CRG.

Sager Electronics
Datasheet6 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron D4BL-3CRG.

Related Parts

Descriptions

Descriptions of Omron D4BL-3CRG provided by its distributors.

Switch Safety Interlock N.O./N.C. SPST/SPST/SPST Key 3A 250VAC Conduit 1000000Cycles Screw Mount
SWITCH SAFETY DPST 3A 250V
SOLENOID INTERLOCK DOOR SWITCH

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4BL3CRG

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Pretravel15.0114 mm
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Omron D4BL-3CRG.

Sager Electronics
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant