Omron D4B-3516N

Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Conduit 10A 400VAC 250VDC 9.41N Rotary Screw Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Contact Current Rating10 A
Current Rating6 A
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D4B-3516N.

Sager Electronics
Datasheet11 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron D4B-3516N.

Related Parts

Descriptions

Descriptions of Omron D4B-3516N provided by its distributors.

Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Conduit 10A 400VAC 250VDC 9.41N Rotary Screw Mount
Switches - Limit SAFETY LIMIT SWITCH
SWITCH LIMIT ADJUST ROLLER LEVER
Omron 1NC/1N0 ADJ.NYLON ROLLER LEVER

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4B3516N

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Contact Current Rating10 A
Current Rating6 A
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D4B-3516N.

Sager Electronics
Datasheet11 pages5 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant