Omron D4A1E10N

Switch Snap Action SPDT 10A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating6 A
Differential Travel406.4 µm
Electrical Life1 Mcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Operating Position56.007 mm
Overtravel5.1054 mm
PackagingBulk
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D4A1E10N.

Sager Electronics
Datasheet16 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron D4A1E10N.

Related Parts

Descriptions

Descriptions of Omron D4A1E10N provided by its distributors.

SWITCH SNAP ACTION SPDT 10A 125V
L.S. W/ LED D4A1E10N
Limit Switches
Omron L.S. W/ LED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4A-1E10N

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating6 A
Differential Travel406.4 µm
Electrical Life1 Mcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Operating Position56.007 mm
Overtravel5.1054 mm
PackagingBulk
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D4A1E10N.

Sager Electronics
Datasheet16 pages17 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant