Sensata D4840-10

Solid state relay, 530 VAC, momentary switching, 3-32 VDC, 40 A, PCB mounting, D4840-10
Datasheet

Technical Specifications

Physical
MountChassis Mount, Panel
Technical
Current Rating40 A
Isolation Voltage4 kV
Load Current40 A
Operating Supply Voltage530 V
Output Current40 A
PackagingBulk
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Dimensions
Height22.9 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata D4840-10.

Burklin Elektronik
Datasheet7 pages9 years ago
Sager Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet6 pages3 years ago
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Master Electronics
Datasheet2 pages5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Jameco
Datasheet6 pages18 years ago
Newark
Datasheet3 pages18 years ago
DigiKey
Datasheet5 pages20 years ago
element14
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensata D4840-10.

Related Parts

Descriptions

Descriptions of Sensata D4840-10 provided by its distributors.

Solid state relay, 530 VAC, momentary switching, 3-32 VDC, 40 A, PCB mounting, D4840-10
Relay, SSR, DC, 40A, 530VAC, Random, Panel Mount | Sensata - Crydom D4840-10
Solid State Relays - Industrial Mount PM IP00 530VAC/40A , 3-32VDC In, RN
Solid State Relay 40A SPST-NO 32V DC Control Voltage
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:50A; Load Current RMS Min:0.04A; Peak Surge Current:625A; Load Voltage RMS Max:530VAC; Load Voltage RMS Min:80VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
SSR, PANEL MOUNT, 530VAC, 32VDC, 40A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:80Vrms to 530Vrms; Contact Configuration:SPST-NO; Load Current:40A; Switching Mode:Random Turn On; Relay Terminals:Screw Clamp
SSR, 40A; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:80Vrms to 530Vrms; Load Current:40A; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Blocking Voltage:800V; Control Current @ 5VDC:5mA; Control Voltage DC Max:26V; Control Voltage DC Min:3.5V; Control Voltage Type:DC; Isolation Voltage:4kV; Load Current RMS Max:40A; Output Type:SCR; Pulse Period Time:0.1ms; RMS Load Voltage Max:530V; RMS Load Voltage Min:180V; Series:D48; Surge Current:625A; Terminal Type:Screw; Turn Off Time:8.3ms; Turn On Time:0.02ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4840-10..

Technical Specifications

Physical
MountChassis Mount, Panel
Technical
Current Rating40 A
Isolation Voltage4 kV
Load Current40 A
Operating Supply Voltage530 V
Output Current40 A
PackagingBulk
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Dimensions
Height22.9 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata D4840-10.

Burklin Elektronik
Datasheet7 pages9 years ago
Sager Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet6 pages3 years ago
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Master Electronics
Datasheet2 pages5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Jameco
Datasheet6 pages18 years ago
Newark
Datasheet3 pages18 years ago
DigiKey
Datasheet5 pages20 years ago
element14
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant