See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
D45LR1LA Contact ··

Technical Specifications

RoHS Compliant
Contact Plating Silver
Size-Width 27.81 mm
Actuator Type Straight Lever
Current Rating 15 A
Lead-Free Status Lead Free
Contacts Type SPDT
Mounting Type Chassis
Size-Height 15.88 mm

Documents

Electro Sonic
Datasheet 4 pages 12 years ago
Digi-Key
Datasheet 4 pages 12 years ago
Onlinecomponents.com
Datasheet 4 pages 12 years ago

Images

Alternate Names

CHERRY ELECTRICAL PRODUCTS D45LR1LA
Cherry Electrical D45LR1LA
CHERRY SWITCH D45LR1LA
CHRY D45LR1LA
CHY D45LR1LA
CHERRY ELECTRIC D45LR1LA
CHERRY CORP D45LR1LA
CHS D45LR1LA
Commonwealth Sprague Capacitor D45LR1LA
CHERRY AMERICAS D45LR1LA
CHERRY SWITCHES D45LR1LA
CHERRY ELECTRICAL PRODUCT D45LR1LA
CHERRY AMERICAS LLC D45LR1LA
CHERRY CORPORAT D45LR1LA
CHERRY ELECTRIC PROD D45LR1LA
Cherry Electrical Products/Electronics D45LR1LA
CHERRY CORPORATION D45LR1LA
CHERRY SEMICONDUCTOR CORP D45LR1LA
Cherry CyMotion Expert D45LR1LA

Search for other parts like D45 »