STMicroelectronics D44H8

D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)60 V
Current Rating10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min60
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation50 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation50 W
Schedule B8541290080
Voltage Rating (DC)60 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics D44H8.

element14 APAC
Datasheet8 pages18 years ago
Datasheet8 pages18 years ago
element14
Datasheet5 pages21 years ago
DigiKey
Datasheet5 pages21 years ago
Jameco
Datasheet6 pages17 years ago
Sierra IC
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+335%

Alternate Parts

Price @ 1000
$ 0.556
$ 0.415
$ 0.549
Stock
142,517
311,652
39,414
Authorized Distributors
7
12
2
Mount
Through Hole
-
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
-
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
60
40
60
Power Dissipation
50 W
2 W
60 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics D44H8.

Related Parts

Descriptions

Descriptions of STMicroelectronics D44H8 provided by its distributors.

D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220
Bipolar Junction Transistor (BJT) NPN 60V 10A 50W TO-220AB
60V 50W 10A 40@4A,1V 1V@8A,400mA NPN +150¡æ@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 60V 10A 50000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor NPN D44H8 SGS THOMSON Ampere=10 V=60 TO220
Bipolar Transistors - BJT Gen Low Voltage PWR 60V Vceo 10A Ic
Power Bipolar, NPN, 1V, 400mA, TO-220, Tube
STMicroelectronics SCT
10 A 60 V NPN Si POWER TRANSISTOR TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • D44H8.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)60 V
Current Rating10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min60
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation50 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation50 W
Schedule B8541290080
Voltage Rating (DC)60 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics D44H8.

element14 APAC
Datasheet8 pages18 years ago
Datasheet8 pages18 years ago
element14
Datasheet5 pages21 years ago
DigiKey
Datasheet5 pages21 years ago
Jameco
Datasheet6 pages17 years ago
Sierra IC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant