onsemi D44H11G

ON Semi D44H11G NPN Bipolar Transistor, 10 A, 80 V, 3-Pin TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)80 V
Current Rating10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min60
Max Collector Current10 A
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency50 MHz
Voltage Rating (DC)80 V
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi D44H11G.

Upverter
Datasheet5 pages16 years ago
onsemi
Datasheet5 pages12 years ago
Newark
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.456
$ 0.487
$ 0.487
Stock
790,089
252,166
252,166
Authorized Distributors
10
8
8
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
50 MHz
-
-
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
60
60
60
Power Dissipation
2 W
50 W
50 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi D44H11G.

Related Parts

Descriptions

Descriptions of onsemi D44H11G provided by its distributors.

ON Semi D44H11G NPN Bipolar Transistor, 10 A, 80 V, 3-Pin TO-220AB
Trans GP BJT NPN 80V 10A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Transistor, TO-220, NPN, 80V
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 70W; DC Collector Current: 10A; DC Current Gain hFE: 60hFE; Transistor Case Styl
. . . for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.
Bipolar Transistor, Npn, 80V To-220; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:10A; Power Dissipation:70W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi D44H11G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • D44H11G.

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)80 V
Current Rating10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min60
Max Collector Current10 A
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency50 MHz
Voltage Rating (DC)80 V
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi D44H11G.

Upverter
Datasheet5 pages16 years ago
onsemi
Datasheet5 pages12 years ago
Newark
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago