Omron D3V-163M-3C5

Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Ambient Temperature Range High105 °C
Contact Current Rating16 A
Contact Resistance30 mΩ
Current Rating10 A
Differential Travel2.794 mm
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating16 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force690 mN
Operating Position15.24 mm
OrientationStraight
Overtravel2.0066 mm
Pretravel8.9916 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Length74.2 mm

Documents

Download datasheets and manufacturer documentation for Omron D3V-163M-3C5.

Omron
Datasheet16 pages21 years ago
Electro Sonic
Datasheet12 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron D3V-163M-3C5.

Related Parts

Descriptions

Descriptions of Omron D3V-163M-3C5 provided by its distributors.

Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount
SWITCH SNAP ACT SPST-NO 16A 250V
MINIATURE BASIC SWITCH | Omron Electronic Components D3V-163M-3C5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-163M3C5
  • D3V163M3C5

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Ambient Temperature Range High105 °C
Contact Current Rating16 A
Contact Resistance30 mΩ
Current Rating10 A
Differential Travel2.794 mm
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating16 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force690 mN
Operating Position15.24 mm
OrientationStraight
Overtravel2.0066 mm
Pretravel8.9916 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Length74.2 mm

Documents

Download datasheets and manufacturer documentation for Omron D3V-163M-3C5.

Omron
Datasheet16 pages21 years ago
Electro Sonic
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant