Omron D3V-11-3C24-K

Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Weight6.2 g
Technical
Current Rating6 A
Differential Travel406.4 µm
Electrical Life200 kcycles
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force980 mN
Operating Position14.7066 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D3V-11-3C24-K.

Omron
Datasheet16 pages21 years ago
Newark
Datasheet12 pages8 years ago

Inventory History

3 month trend:
+0.29%

Engineering Resources

View Evaluation kits and Reference designs for Omron D3V-11-3C24-K.

Related Parts

Descriptions

Descriptions of Omron D3V-11-3C24-K provided by its distributors.

Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount
SWITCH SNAP ACT SPST-NO 11A 250V
Microswitch, Spst-No, 11A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spst-No; Switch Terminals:Quick Connect; Contact Current Max:11A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components D3V-11-3C24-K

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-113C24K
  • D3V113C24K

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Weight6.2 g
Technical
Current Rating6 A
Differential Travel406.4 µm
Electrical Life200 kcycles
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force980 mN
Operating Position14.7066 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D3V-11-3C24-K.

Omron
Datasheet16 pages21 years ago
Newark
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant